



UHE1A101MDD1TD | |
|---|---|
DigiKey Part Number | 493-15221-1-ND - Cut Tape (CT) 493-15221-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1A101MDD1TD |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1A101MDD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 147 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 210 mA @ 100 kHz |
Part Status Obsolete | Impedance 580 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10YXF100MEFCT15X11 | Rubycon | 3,800 | 1189-3704-1-ND | Fr.0.17000 | Parametric Equivalent |
| 10YXJ100MT15X11 | Rubycon | 0 | 10YXJ100MT15X11-ND | Fr.0.03996 | Parametric Equivalent |
| 16YXJ100MT15X11 | Rubycon | 0 | 16YXJ100MT15X11-ND | Fr.0.03996 | Parametric Equivalent |
| EEU-EB1A101SH | Panasonic Industry | 0 | 10-EEU-EB1A101SHCT-ND | Fr.0.29000 | Parametric Equivalent |
| RXW101M1ABK-0511S | Surge | 0 | 4403-RXW101M1ABK-0511S-ND | Fr.0.03193 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| 10 | Fr.0.13900 | Fr.1.39 |
| 50 | Fr.0.10080 | Fr.5.04 |
| 100 | Fr.0.08870 | Fr.8.87 |
| 500 | Fr.0.06774 | Fr.33.87 |
| 1,000 | Fr.0.06112 | Fr.61.12 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |

