



UHV0J821MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHV0J821MPD1TDCT-ND - Cut Tape (CT) UHV0J821MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV0J821MPD1TD |
Description | CAP ALUM 820UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV0J821MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 594 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 990 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 59 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV0J821MPD | Nichicon | 2,147 | 493-15280-ND | Fr.0.50000 | Parametric Equivalent |
| UHV0J821MPD1CV | Nichicon | 0 | UHV0J821MPD1CV-ND | Fr.0.13650 | Parametric Equivalent |
| UHV0J821MPD1TA | Nichicon | 1,939 | 493-UHV0J821MPD1TACT-ND | Fr.0.54000 | Parametric Equivalent |
| 6.3ZLH820MEFC8X11.5 | Rubycon | 9,149 | 1189-1764-ND | Fr.0.33000 | Parametric Equivalent |
| 6.3ZLH820MEFCT78X11.5 | Rubycon | 0 | 6.3ZLH820MEFCT78X11.5-ND | Fr.0.08813 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.54000 | Fr.0.54 |
| 10 | Fr.0.33400 | Fr.3.34 |
| 50 | Fr.0.25000 | Fr.12.50 |
| 100 | Fr.0.22310 | Fr.22.31 |
| 500 | Fr.0.17684 | Fr.88.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.16223 | Fr.162.23 |
| 2,000 | Fr.0.15009 | Fr.300.18 |
| 3,000 | Fr.0.14395 | Fr.431.85 |
| 5,000 | Fr.0.13712 | Fr.685.60 |
| 7,000 | Fr.0.13310 | Fr.931.70 |
| 10,000 | Fr.0.12922 | Fr.1,292.20 |
| Unit Price without VAT: | Fr.0.54000 |
|---|---|
| Unit Price with VAT: | Fr.0.58374 |

