Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UHV0J821MPD1CV | |
|---|---|
DigiKey Part Number | UHV0J821MPD1CV-ND |
Manufacturer | |
Manufacturer Product Number | UHV0J821MPD1CV |
Description | CAP ALUM 6.3V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 594 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 990 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV0J821MPD | Nichicon | 2,147 | 493-15280-ND | Fr.0.50000 | Parametric Equivalent |
| UHV0J821MPD1TA | Nichicon | 1,939 | 493-UHV0J821MPD1TACT-ND | Fr.0.54000 | Parametric Equivalent |
| UHV0J821MPD1TD | Nichicon | 1,925 | 493-UHV0J821MPD1TDCT-ND | Fr.0.54000 | Parametric Equivalent |
| 6.3ZLH820MEFC8X11.5 | Rubycon | 9,138 | 1189-1764-ND | Fr.0.33000 | Parametric Equivalent |
| 6.3ZLH820MEFCT78X11.5 | Rubycon | 0 | 6.3ZLH820MEFCT78X11.5-ND | Fr.0.08813 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | Fr.0.13650 | Fr.163.80 |
| Unit Price without VAT: | Fr.0.13650 |
|---|---|
| Unit Price with VAT: | Fr.0.14756 |








