



UKL1C101MPDANATA | |
|---|---|
DigiKey Part Number | 493-UKL1C101MPDANATACT-ND - Cut Tape (CT) UKL1C101MPDANTA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1C101MPDANATA |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1C101MPDANATA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 345 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1H101MPD1TA | Nichicon | 1,931 | 493-UHD1H101MPD1TACT-ND | Fr.0.64000 | Upgrade |
| UHD1H101MPD1TD | Nichicon | 2,013 | 493-17620-1-ND | Fr.0.46000 | Upgrade |
| UHE1H101MPD1TA | Nichicon | 2,629 | 493-UHE1H101MPD1TACT-ND | Fr.0.48000 | Upgrade |
| UHE1V101MPD1TD | Nichicon | 2,942 | 493-UHE1V101MPD1TDCT-ND | Fr.0.37000 | Upgrade |
| UKT1H101MPD1TA | Nichicon | 627 | 493-UKT1H101MPD1TACT-ND | Fr.0.64000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.49000 | Fr.0.49 |
| 10 | Fr.0.30500 | Fr.3.05 |
| 50 | Fr.0.22740 | Fr.11.37 |
| 100 | Fr.0.20260 | Fr.20.26 |
| 500 | Fr.0.15994 | Fr.79.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.14648 | Fr.146.48 |
| 2,000 | Fr.0.13528 | Fr.270.56 |
| 3,000 | Fr.0.12963 | Fr.388.89 |
| 5,000 | Fr.0.12332 | Fr.616.60 |
| 7,000 | Fr.0.11962 | Fr.837.34 |
| 10,000 | Fr.0.11604 | Fr.1,160.40 |
| Unit Price without VAT: | Fr.0.49000 |
|---|---|
| Unit Price with VAT: | Fr.0.52969 |

