Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UKL1E681MHD | |
|---|---|
DigiKey Part Number | UKL1E681MHD-ND |
Manufacturer | |
Manufacturer Product Number | UKL1E681MHD |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1E681MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 810 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.215 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1H681MHD | Nichicon | 374 | 493-6912-ND | Fr.1.32000 | Upgrade |
| UPJ1V681MHD | Nichicon | 658 | 493-15673-ND | Fr.0.89000 | Upgrade |
| UPM1V681MHD | Nichicon | 2,070 | 493-15796-ND | Fr.1.08000 | Upgrade |
| UPS1H681MHD | Nichicon | 574 | 493-15843-ND | Fr.0.98000 | Upgrade |
| UKL1E681KHD | Nichicon | 326 | 493-16857-ND | Fr.1.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | Fr.0.31725 | Fr.253.80 |
| Unit Price without VAT: | Fr.0.31725 |
|---|---|
| Unit Price with VAT: | Fr.0.34295 |















