15 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UKL2A150KPD1TD

DigiKey Part Number
493-UKL2A150KPD1TDCT-ND - Cut Tape (CT)
UKL2A150KPD1TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKL2A150KPD1TD
Description
CAP ALUM 15UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
15 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKL2A150KPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
110 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
220 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW2A150MPD1TANichicon1,889493-UPW2A150MPD1TACT-NDFr.0.41000Direct
UKL2A150KPDNichicon982493-16878-NDFr.0.57000Parametric Equivalent
UKL2A150KPD1TANichicon1,000493-UKL2A150KPD1TACT-NDFr.0.62000Parametric Equivalent
UKL2A150MPDNichicon906493-16879-NDFr.0.53000Parametric Equivalent
UKL2A150MPD1TANichicon1,967493-UKL2A150MPD1TACT-NDFr.0.58000Parametric Equivalent
In-Stock: 1,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.62000Fr.0.62
10Fr.0.38700Fr.3.87
50Fr.0.29100Fr.14.55
100Fr.0.26050Fr.26.05
500Fr.0.20778Fr.103.89
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000Fr.0.19114Fr.191.14
2,000Fr.0.17731Fr.354.62
3,000Fr.0.17033Fr.510.99
5,000Fr.0.16254Fr.812.70
7,000Fr.0.15797Fr.1,105.79
10,000Fr.0.15355Fr.1,535.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.62000
Unit Price with VAT:Fr.0.67022