



UKL2A150MPD | |
|---|---|
DigiKey Part Number | 493-16879-ND |
Manufacturer | |
Manufacturer Product Number | UKL2A150MPD |
Description | CAP ALUM 15UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 15 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL2A150MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 220 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKL2A150KPD | Nichicon | 982 | 493-16878-ND | Fr.0.57000 | Parametric Equivalent |
| UKL2A150KPD1TA | Nichicon | 1,000 | 493-UKL2A150KPD1TACT-ND | Fr.0.62000 | Parametric Equivalent |
| UKL2A150KPD1TD | Nichicon | 1,000 | 493-UKL2A150KPD1TDCT-ND | Fr.0.62000 | Parametric Equivalent |
| UKL2A150MPD1TA | Nichicon | 1,967 | 493-UKL2A150MPD1TACT-ND | Fr.0.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.53000 | Fr.0.53 |
| 10 | Fr.0.33300 | Fr.3.33 |
| 50 | Fr.0.24900 | Fr.12.45 |
| 100 | Fr.0.22220 | Fr.22.22 |
| 500 | Fr.0.17614 | Fr.88.07 |
| 1,000 | Fr.0.16158 | Fr.161.58 |
| 3,000 | Fr.0.14336 | Fr.430.08 |
| 6,000 | Fr.0.13433 | Fr.805.98 |
| Unit Price without VAT: | Fr.0.53000 |
|---|---|
| Unit Price with VAT: | Fr.0.57293 |

