

UPJ1K561MHD | |
---|---|
DigiKey Part Number | 493-5556-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1K561MHD |
Description | CAP ALUM 560UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1K561MHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 10 kHz | |
Impedance | 62 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.02000 | Fr.2.02 |
10 | Fr.1.34200 | Fr.13.42 |
50 | Fr.1.05880 | Fr.52.94 |
300 | Fr.0.85707 | Fr.257.12 |
600 | Fr.0.80150 | Fr.480.90 |
1,200 | Fr.0.75533 | Fr.906.40 |
2,700 | Fr.0.71116 | Fr.1,920.13 |
5,100 | Fr.0.68266 | Fr.3,481.57 |
Unit Price without VAT: | Fr.2.02000 |
---|---|
Unit Price with VAT: | Fr.2.18362 |