



UPJ1V272MHD6 | |
|---|---|
DigiKey Part Number | 493-5563-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1V272MHD6 |
Description | CAP ALUM 2700UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 2700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V272MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.42 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.69 A @ 10 kHz |
Part Status Not For New Designs | Impedance 26 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1V272MHD6 | Nichicon | 0 | UPA1V272MHD6-ND | Fr.1.03147 | Direct |
| UPJ1V272MHD | Nichicon | 29 | 493-11100-ND | Fr.2.24000 | Similar |
| UPM1V272MHD | Nichicon | 171 | UPM1V272MHD-ND | Fr.2.56000 | Similar |
| UPW1V272MHD | Nichicon | 2,311 | 493-1881-ND | Fr.2.34000 | Similar |
| UPW1V272MHD6 | Nichicon | 268 | 493-1882-ND | Fr.2.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.27000 | Fr.2.27 |
| 10 | Fr.1.51800 | Fr.15.18 |
| 50 | Fr.1.20260 | Fr.60.13 |
| 250 | Fr.0.99680 | Fr.249.20 |
| 500 | Fr.0.93200 | Fr.466.00 |
| 1,000 | Fr.0.87817 | Fr.878.17 |
| 2,500 | Fr.0.82075 | Fr.2,051.88 |
| 5,000 | Fr.0.78579 | Fr.3,928.95 |
| Unit Price without VAT: | Fr.2.27000 |
|---|---|
| Unit Price with VAT: | Fr.2.45387 |

