



UPM1V272MHD | |
|---|---|
DigiKey Part Number | UPM1V272MHD-ND |
Manufacturer | |
Manufacturer Product Number | UPM1V272MHD |
Description | CAP ALUM 2700UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 2700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1V272MHD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.79 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.11 A @ 10 kHz |
Part Status Not For New Designs | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.575" (40.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V272MHD | Nichicon | 29 | 493-11100-ND | Fr.2.45000 | Similar |
| UPJ1V272MHD6 | Nichicon | 3 | 493-5563-ND | Fr.2.48000 | Similar |
| UPW1V272MHD | Nichicon | 2,311 | 493-1881-ND | Fr.2.55000 | Similar |
| UPW1V272MHD6 | Nichicon | 268 | 493-1882-ND | Fr.2.40000 | Similar |
| EEU-FC1V272 | Panasonic Industry | 778 | P11248-ND | Fr.2.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.56000 | Fr.2.56 |
| 10 | Fr.1.71400 | Fr.17.14 |
| 50 | Fr.1.36460 | Fr.68.23 |
| 100 | Fr.1.25430 | Fr.125.43 |
| 500 | Fr.1.06492 | Fr.532.46 |
| 1,000 | Fr.1.00535 | Fr.1,005.35 |
| 2,500 | Fr.0.94179 | Fr.2,354.47 |
| 5,000 | Fr.0.90310 | Fr.4,515.50 |
| Unit Price without VAT: | Fr.2.56000 |
|---|---|
| Unit Price with VAT: | Fr.2.76736 |

