URY1V102MRD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 1,904
Unit Price: Fr.1.27000
Datasheet

Similar


Nichicon
In Stock: 5
Unit Price: Fr.1.26000
Datasheet

Similar


Nichicon
In Stock: 99
Unit Price: Fr.1.31000
Datasheet

Similar


Nichicon
In Stock: 274
Unit Price: Fr.1.42000
Datasheet

Similar


Nichicon
In Stock: 182
Unit Price: Fr.1.32000
Datasheet

Similar


Nichicon
In Stock: 9
Unit Price: Fr.1.44000
Datasheet

Similar


Nichicon
In Stock: 105
Unit Price: Fr.1.02000
Datasheet

Similar


Nichicon
In Stock: 11,414
Unit Price: Fr.1.20000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: Fr.0.93000
Datasheet

Similar


Nichicon
In Stock: 32,169
Unit Price: Fr.0.75000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 5,675
Unit Price: Fr.0.99000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1,400
Unit Price: Fr.0.98000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 44,358
Unit Price: Fr.1.11000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 248
Unit Price: Fr.1.16000
Datasheet
URY Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
URY Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

URY1V102MRD

DigiKey Part Number
493-11252-ND
Manufacturer
Manufacturer Product Number
URY1V102MRD
Description
CAP ALUM 1000UF 20% 35V RADIAL
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
URY1V102MRD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ Low Frequency
810 mA @ 120 Hz
Ripple Current @ High Frequency
931.5 mA @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes