



UUL1C330MCL1GS | |
|---|---|
DigiKey Part Number | 493-9507-2-ND - Tape & Reel (TR) 493-9507-1-ND - Cut Tape (CT) 493-9507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL1C330MCL1GS |
Description | CAP ALUM 33UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL1C330MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 48 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 72 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UZG1C330MCL1GB | Nichicon | 101 | 493-10052-1-ND | Fr.0.82000 | Similar |
| UZT1C330MCL1GB | Nichicon | 999 | 493-10166-1-ND | Fr.0.78000 | Similar |
| UUL1E330MCL1GS | Nichicon | 3,430 | 493-9515-1-ND | Fr.0.68000 | Parametric Equivalent |
| EMVE160ARA330MF55G | Chemi-Con | 845 | 565-EMVE160ARA330MF55GCT-ND | Fr.0.37000 | Direct |
| EEE-HA1C330WR | Panasonic Industry | 9,328 | PCE4186CT-ND | Fr.0.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.63000 | Fr.0.63 |
| 10 | Fr.0.39800 | Fr.3.98 |
| 50 | Fr.0.29920 | Fr.14.96 |
| 100 | Fr.0.26810 | Fr.26.81 |
| 500 | Fr.0.21404 | Fr.107.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.19445 | Fr.194.45 |
| 2,000 | Fr.0.18043 | Fr.360.86 |
| 3,000 | Fr.0.17336 | Fr.520.08 |
| 5,000 | Fr.0.16547 | Fr.827.35 |
| 7,000 | Fr.0.16083 | Fr.1,125.81 |
| 10,000 | Fr.0.15636 | Fr.1,563.60 |
| Unit Price without VAT: | Fr.0.63000 |
|---|---|
| Unit Price with VAT: | Fr.0.68103 |

