33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UZT1C330MCL1GB

DigiKey Part Number
493-10166-2-ND - Tape & Reel (TR)
493-10166-1-ND - Cut Tape (CT)
493-10166-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UZT1C330MCL1GB
Description
CAP ALUM 33UF 20% 16V SMD
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UZT1C330MCL1GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
52.5 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.181" (4.60mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UZG1C330MCL1GBNichicon91493-10052-1-NDFr.0.75000Direct
UUL1C330MCL1GSNichicon860493-9507-1-NDFr.0.63000Similar
EEE-HA1C330WRPanasonic Industry9,328PCE4186CT-NDFr.0.32000Similar
EEE-HAC330WARPanasonic Industry1,808PCE4699CT-NDFr.0.35000Similar
EEE-HB1C330APPanasonic Industry1,597PCE4747CT-NDFr.0.39000Similar
In-Stock: 999
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.72000Fr.0.72
10Fr.0.45200Fr.4.52
50Fr.0.34120Fr.17.06
100Fr.0.30610Fr.30.61
500Fr.0.24580Fr.122.90
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.22677Fr.226.77
2,000Fr.0.21095Fr.421.90
3,000Fr.0.20296Fr.608.88
5,000Fr.0.19406Fr.970.30
7,000Fr.0.18883Fr.1,321.81
10,000Fr.0.18378Fr.1,837.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.72000
Unit Price with VAT:Fr.0.77832