UUQ0J221MCL1GS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 414
Unit Price: Fr.0.86000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: Fr.0.29000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: Fr.0.25908
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: Fr.0.35372
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 2,750
Unit Price: Fr.1.28000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 733
Unit Price: Fr.1.28000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 66,934
Unit Price: Fr.0.56000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 32,779
Unit Price: Fr.0.56000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 2,983
Unit Price: Fr.0.79000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 1,849
Unit Price: Fr.0.61000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 1,282
Unit Price: Fr.0.56000
Datasheet
UUQ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UUQ Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUQ0J221MCL1GS

DigiKey Part Number
UUQ0J221MCL1GS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UUQ0J221MCL1GS
Description
CAP ALUM 220UF 20% 6.3V SMD
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUQ0J221MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
102 mA @ 120 Hz
Ripple Current @ High Frequency
153 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.244" (6.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.27058Fr.270.58
Manufacturers Standard Package
Unit Price without VAT:Fr.0.27058
Unit Price with VAT:Fr.0.29250