10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUR2A100MNL1GS

DigiKey Part Number
493-6241-2-ND - Tape & Reel (TR)
493-6241-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UUR2A100MNL1GS
Description
CAP ALUM 10UF 20% 100V SMD
Customer Reference
Detailed Description
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UUR2A100MNL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Applications
Series
Ripple Current @ Low Frequency
77 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ripple Current @ High Frequency
128.59 mA @ 10 kHz
Part Status
Obsolete
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCZ2A100MCL1GSNichicon1,074493-7049-1-NDFr.0.81000MFR Recommended
UUX2A100MNL1GSNichicon8,607493-6279-1-NDFr.0.44000Upgrade
AVS106M2AE16T-FCornell Dubilier Knowles398338-AVS106M2AE16T-FCT-NDFr.0.98000Similar
AVS106M2AF24T-FCornell Dubilier Knowles490338-AVS106M2AF24T-FCT-NDFr.1.09000Similar
EEE-2AA100PPanasonic Industry556PCE3965CT-NDFr.0.58000Similar
In-Stock: 530
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.48000Fr.0.48
10Fr.0.29900Fr.2.99
50Fr.0.22260Fr.11.13
100Fr.0.19850Fr.19.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.15680Fr.78.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.48000
Unit Price with VAT:Fr.0.51888