



UUR2A100MNL1GS | |
|---|---|
DigiKey Part Number | 493-6241-2-ND - Tape & Reel (TR) 493-6241-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UUR2A100MNL1GS |
Description | CAP ALUM 10UF 20% 100V SMD |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUR2A100MNL1GS Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 77 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 128.59 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCZ2A100MCL1GS | Nichicon | 1,074 | 493-7049-1-ND | Fr.0.81000 | MFR Recommended |
| UUX2A100MNL1GS | Nichicon | 8,607 | 493-6279-1-ND | Fr.0.44000 | Upgrade |
| AVS106M2AE16T-F | Cornell Dubilier Knowles | 398 | 338-AVS106M2AE16T-FCT-ND | Fr.0.98000 | Similar |
| AVS106M2AF24T-F | Cornell Dubilier Knowles | 490 | 338-AVS106M2AF24T-FCT-ND | Fr.1.09000 | Similar |
| EEE-2AA100P | Panasonic Industry | 556 | PCE3965CT-ND | Fr.0.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.48000 | Fr.0.48 |
| 10 | Fr.0.29900 | Fr.2.99 |
| 50 | Fr.0.22260 | Fr.11.13 |
| 100 | Fr.0.19850 | Fr.19.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.15680 | Fr.78.40 |
| Unit Price without VAT: | Fr.0.48000 |
|---|---|
| Unit Price with VAT: | Fr.0.51888 |

