



UUX2C100MNL1GS | |
|---|---|
DigiKey Part Number | 493-9973-2-ND - Tape & Reel (TR) 493-9973-1-ND - Cut Tape (CT) 493-9973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX2C100MNL1GS |
Description | CAP ALUM 10UF 20% 160V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX2C100MNL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 57 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 95.19 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 160 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULH2D100MNL1GS | Nichicon | 166 | 493-6687-1-ND | Fr.0.88000 | Upgrade |
| ULR2E100MNL1GS | Nichicon | 28,797 | 493-6705-1-ND | Fr.0.88000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.58000 | Fr.0.58 |
| 10 | Fr.0.36600 | Fr.3.66 |
| 50 | Fr.0.27440 | Fr.13.72 |
| 100 | Fr.0.24530 | Fr.24.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.19516 | Fr.97.58 |
| 1,000 | Fr.0.17933 | Fr.179.33 |
| 1,500 | Fr.0.17135 | Fr.257.02 |
| 2,500 | Fr.0.16244 | Fr.406.10 |
| 3,500 | Fr.0.15721 | Fr.550.24 |
| 5,000 | Fr.0.15215 | Fr.760.75 |
| Unit Price without VAT: | Fr.0.58000 |
|---|---|
| Unit Price with VAT: | Fr.0.62698 |

