UVR0J101MDD1TD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 2,829
Unit Price: Fr.0.24000
Datasheet

Upgrade


Nichicon
In Stock: 4,118
Unit Price: Fr.0.21000
Datasheet

Upgrade


Nichicon
In Stock: 62,819
Unit Price: Fr.0.20000
Datasheet

Upgrade


Nichicon
In Stock: 7,134
Unit Price: Fr.0.22000
Datasheet

Upgrade


Nichicon
In Stock: 1,121
Unit Price: Fr.0.38000
Datasheet

Upgrade


Nichicon
In Stock: 3,727
Unit Price: Fr.0.26000
Datasheet

Upgrade


Nichicon
In Stock: 3,518
Unit Price: Fr.0.25000
Datasheet

Upgrade


Nichicon
In Stock: 11,303
Unit Price: Fr.0.26000
Datasheet

Upgrade


Nichicon
In Stock: 11,759
Unit Price: Fr.0.21000
Datasheet

Upgrade


Nichicon
In Stock: 1,637
Unit Price: Fr.0.20000
Datasheet

Upgrade


Nichicon
In Stock: 7,740
Unit Price: Fr.0.21000
Datasheet

Direct


Rubycon
In Stock: 770
Unit Price: Fr.0.22000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 8,910
Unit Price: Fr.0.16000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 4,184
Unit Price: Fr.0.14000
Datasheet
VR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VR Series

UVR0J101MDD1TD

DigiKey Part Number
493-12736-1-ND - Cut Tape (CT)
493-12736-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVR0J101MDD1TD
Description
CAP ALUM 100UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR0J101MDD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
135 mA @ 120 Hz
Ripple Current @ High Frequency
202.5 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes