UVY1A103MHD is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 90
Unit Price: Fr.1.88000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: Fr.2.41000
Datasheet

Similar


Nichicon
In Stock: 116
Unit Price: Fr.2.65000
Datasheet

Similar


Nichicon
In Stock: 205
Unit Price: Fr.2.80000
Datasheet

Similar


Nichicon
In Stock: 289
Unit Price: Fr.2.13000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: Fr.0.62928
Datasheet

Direct


Panasonic Industry
In Stock: 69
Unit Price: Fr.2.99000
Datasheet

Upgrade


Rubycon
In Stock: 6,658
Unit Price: Fr.1.92000
Datasheet

Upgrade


Panasonic Industry
In Stock: 207
Unit Price: Fr.3.05000
Datasheet

Upgrade


Panasonic Industry
In Stock: 169
Unit Price: Fr.3.51000
Datasheet

Upgrade


Chemi-Con
In Stock: 674
Unit Price: Fr.2.69000
Datasheet

Similar


Panasonic Industry
In Stock: 3,863
Unit Price: Fr.2.76000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: Fr.1.51572
Datasheet
10000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY1A103MHD

DigiKey Part Number
493-12458-ND
Manufacturer
Manufacturer Product Number
UVY1A103MHD
Description
CAP ALUM 10000UF 20% 10V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY1A103MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.82 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.093 A @ 10 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.280" (32.50mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1A103MHDNichicon90493-11070-NDFr.1.88000Similar
UPM1A103MHDNichicon0493-11114-NDFr.2.41000Similar
UPS1A103MHDNichicon116493-5649-NDFr.2.65000Similar
UPW1A103MHDNichicon205493-1765-NDFr.2.80000Similar
UVZ1A103MHDNichicon289493-1275-NDFr.2.13000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.2.23000Fr.2.23
10Fr.1.48300Fr.14.83
50Fr.1.17380Fr.58.69
300Fr.0.95407Fr.286.22
600Fr.0.89353Fr.536.12
1,200Fr.0.84326Fr.1,011.91
2,700Fr.0.79516Fr.2,146.93
5,100Fr.0.76412Fr.3,897.01
Manufacturers Standard Package
Unit Price without VAT:Fr.2.23000
Unit Price with VAT:Fr.2.41063