Similar
Similar
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

EKMG100ELL103MLP1S | |
|---|---|
DigiKey Part Number | 565-EKMG100ELL103MLP1S-ND |
Manufacturer | |
Manufacturer Product Number | EKMG100ELL103MLP1S |
Description | CAP ALUM 10000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 10000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.89 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.0412 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ100ELL103ML40S | Chemi-Con | 0 | 565-1922-ND | Fr.1.51572 | Similar |
| ELXZ100ELL103MM35S | Chemi-Con | 0 | 565-1923-ND | Fr.1.05488 | Similar |
| EKMQ160ELL103MLP1S | Chemi-Con | 0 | 565-EKMQ160ELL103MLP1S-ND | Fr.3.09000 | Parametric Equivalent |
| 10PX10000MEFC16X25 | Rubycon | 0 | 10PX10000MEFC16X25-ND | Fr.0.62928 | Direct |
| EEU-HD1A103 | Panasonic Industry | 69 | P15102-ND | Fr.2.99000 | Direct |














