



UWD1E150MCL1GS | |
|---|---|
DigiKey Part Number | 493-9665-2-ND - Tape & Reel (TR) 493-9665-1-ND - Cut Tape (CT) 493-9665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1E150MCL1GS |
Description | CAP ALUM 15UF 20% 25V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 15 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1E150MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 150 mA @ 100 kHz |
Part Status Active | Impedance 760 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1E150MCL1GS | Nichicon | 1,890 | 493-14922-1-ND | Fr.0.41000 | Direct |
| UUD1V150MCL1GS | Nichicon | 16,364 | 493-2283-1-ND | Fr.0.40000 | Upgrade |
| UWD1V150MCL1GS | Nichicon | 4,970 | 493-9686-1-ND | Fr.0.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.42000 | Fr.0.42 |
| 10 | Fr.0.25900 | Fr.2.59 |
| 50 | Fr.0.19160 | Fr.9.58 |
| 100 | Fr.0.17030 | Fr.17.03 |
| 500 | Fr.0.13348 | Fr.66.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.12185 | Fr.121.85 |
| 2,000 | Fr.0.11219 | Fr.224.38 |
| 3,000 | Fr.0.10731 | Fr.321.93 |
| 5,000 | Fr.0.10186 | Fr.509.30 |
| 7,000 | Fr.0.09866 | Fr.690.62 |
| 10,000 | Fr.0.09557 | Fr.955.70 |
| Unit Price without VAT: | Fr.0.42000 |
|---|---|
| Unit Price with VAT: | Fr.0.45402 |

