



UZT1E100MCL1GB | |
|---|---|
DigiKey Part Number | 493-10169-2-ND - Tape & Reel (TR) 493-10169-1-ND - Cut Tape (CT) 493-10169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZT1E100MCL1GB |
Description | CAP ALUM 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZT1E100MCL1GB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 20 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 30 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.181" (4.60mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UZG1E100MCL1GB | Nichicon | 1,850 | 493-10055-1-ND | Fr.0.71000 | Direct |
| UZG1V100MCL1GB | Nichicon | 9,942 | 493-10059-1-ND | Fr.0.71000 | Upgrade |
| UZT1V100MCL1GB | Nichicon | 911 | 493-10173-1-ND | Fr.0.65000 | Upgrade |
| UUL1E100MCL1GS | Nichicon | 179 | 493-9511-1-ND | Fr.0.64000 | Similar |
| EEE-HA1E100AR | Panasonic Industry | 221 | PCE4660CT-ND | Fr.0.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.67000 | Fr.0.67 |
| 10 | Fr.0.42500 | Fr.4.25 |
| 50 | Fr.0.31980 | Fr.15.99 |
| 100 | Fr.0.28660 | Fr.28.66 |
| 500 | Fr.0.22944 | Fr.114.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.21144 | Fr.211.44 |
| 2,000 | Fr.0.19647 | Fr.392.94 |
| 3,000 | Fr.0.18891 | Fr.566.73 |
| 5,000 | Fr.0.18048 | Fr.902.40 |
| 7,000 | Fr.0.17553 | Fr.1,228.71 |
| 10,000 | Fr.0.17075 | Fr.1,707.50 |
| Unit Price without VAT: | Fr.0.67000 |
|---|---|
| Unit Price with VAT: | Fr.0.72427 |

