R1114D301B-TR-FE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: Fr.0.20367
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: Fr.0.20367
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: Fr.0.19266
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: Fr.0.19266
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: Fr.0.19266
Datasheet
SOT 563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 563
SOT-563, SOT-666

R1114D301B-TR-FE

DigiKey Part Number
R1114D301B-TR-FE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R1114D301B-TR-FE
Description
IC REG LINEAR 3V 150MA SON1612-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SON1612-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 150mA
Current - Output
Current - Quiescent (Iq)
95 µA
PSRR
70dB ~ 60dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SON1612-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.20367Fr.814.68
8,000Fr.0.19871Fr.1,589.68
12,000Fr.0.19623Fr.2,354.76
20,000Fr.0.19348Fr.3,869.60
28,000Fr.0.19187Fr.5,372.36
40,000Fr.0.19033Fr.7,613.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.20367
Unit Price with VAT:Fr.0.22017