


R1180D301B-TR-FE | |
|---|---|
DigiKey Part Number | R1180D301B-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1180D301B-TR-FE |
Description | IC REG LINEAR 3V 150MA SON1612-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SON1612-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SON1612-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.19266 | Fr.770.64 |
| 8,000 | Fr.0.18792 | Fr.1,503.36 |
| 12,000 | Fr.0.18555 | Fr.2,226.60 |
| 20,000 | Fr.0.18292 | Fr.3,658.40 |
| 28,000 | Fr.0.18139 | Fr.5,078.92 |
| 40,000 | Fr.0.17991 | Fr.7,196.40 |
| Unit Price without VAT: | Fr.0.19266 |
|---|---|
| Unit Price with VAT: | Fr.0.20827 |


