

RP114K101B-TRB | |
|---|---|
DigiKey Part Number | 2129-RP114K101B-TRBTR-ND - Tape & Reel (TR) 2129-RP114K101B-TRBCT-ND - Cut Tape (CT) 2129-RP114K101B-TRBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP114K101B-TRB |
Description | IC REG LINEAR 1V 300MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DFN(PL)1010-4B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.46V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1010-4B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.03446 | Fr.344.60 |
| 20,000 | Fr.0.03354 | Fr.670.80 |
| 30,000 | Fr.0.03308 | Fr.992.40 |
| 50,000 | Fr.0.03257 | Fr.1,628.50 |
| 70,000 | Fr.0.03227 | Fr.2,258.90 |
| 100,000 | Fr.0.03199 | Fr.3,199.00 |
| 250,000 | Fr.0.03137 | Fr.7,842.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.06600 | Fr.0.66 |
| 25 | Fr.0.05720 | Fr.1.43 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |


