Parametric Equivalent
Parametric Equivalent
Similar



RP114K101D-TR | |
|---|---|
DigiKey Part Number | RP114K101D-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP114K101D-TR |
Description | IC REG LINEAR 1V 300MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DFN(PL)1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.59V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1010-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.31469 | Fr.3,146.90 |
| 20,000 | Fr.0.30908 | Fr.6,181.60 |
| Unit Price without VAT: | Fr.0.31469 |
|---|---|
| Unit Price with VAT: | Fr.0.34018 |




