Parametric Equivalent



RP171N501D-TR-FE | |
|---|---|
DigiKey Part Number  | RP171N501D-TR-FE-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | RP171N501D-TR-FE  | 
Description  | IC REG LINEAR 5V 150MA SOT23-5  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 10V  | |
Voltage - Output (Min/Fixed)  | 5V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | 0.75V @ 150mA  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 40 µA  | |
PSRR  | -  | |
Control Features  | Enable  | |
Protection Features  | Over Current, Over Temperature  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SC-74A, SOT-753  | |
Supplier Device Package  | SOT-23-5  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.13907 | Fr.417.21 | 
| 6,000 | Fr.0.13519 | Fr.811.14 | 
| 9,000 | Fr.0.13324 | Fr.1,199.16 | 
| 15,000 | Fr.0.13108 | Fr.1,966.20 | 
| 21,000 | Fr.0.12982 | Fr.2,726.22 | 
| 30,000 | Fr.0.12861 | Fr.3,858.30 | 
| Unit Price without VAT: | Fr.0.13907 | 
|---|---|
| Unit Price with VAT: | Fr.0.15033 | 


