MFR Recommended




| MS13ANG03 | |
|---|---|
| DigiKey Part Number | 360-2885-ND | 
| Manufacturer | |
| Manufacturer Product Number | MS13ANG03 | 
| Description | SWITCH SLIDE SPDT 0.4VA 28V | 
| Customer Reference | |
| Detailed Description | Slide Switch SPDT Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MS13ANG03 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NKK Switches | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Circuit | SPDT | |
| Contact Timing | Non-Shorting (BBM) | |
| Switch Function | On-Off-On | |
| Current Rating (Amps) | 0.4VA (AC/DC) | |
| Voltage Rating - AC | 28 V | |
| Voltage Rating - DC | 28 V | |
| Actuator Type | Standard | |
| Actuator Length | 5.10mm | |
| Contact Material | Copper | |
| Contact Finish | Gold | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin | |
| Features | Epoxy Sealed Terminals | |
| Operating Temperature | -30°C ~ 85°C | |
| Actuator Material | Polybutylene Terephthalate (PBT), Glass Filled | |
| Switch Travel | 3.50mm | |
| Mechanical Life | 100,000 Cycles | |
| Electrical Life | 50,000 Cycles | |
| Operating Force | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland