WR19ATN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NKK Switches
In Stock: 25
Unit Price: Fr.20.69000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: Fr.20.69000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR19ATN

DigiKey Part Number
WR19ATN-ND
Manufacturer
Manufacturer Product Number
WR19ATN
Description
SWITCH ROCKER SPDT 15A 125V
Customer Reference
Detailed Description
Rocker Switch SPDT 15A (AC/DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
WR19ATN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 34.20mm x 17.20mm
Operating Temperature
-25°C ~ 85°C
Approval Agency
EN, UL
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.