
A2I09VD015GNR1 | |
|---|---|
DigiKey Part Number | 568-A2I09VD015GNR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A2I09VD015GNR1 |
Description | IC AMP GPS 575-960MHZ TO270WBG |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 575MHz ~ 960MHz TO-270WBG-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 575MHz ~ 960MHz | |
P1dB | - | |
Gain | 34dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 48V ~ 55V | |
Current - Supply | 84mA | |
Test Frequency | 920MHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-270-15 Variant, Gull Wing | |
Supplier Device Package | TO-270WBG-15 | |
Base Product Number |

