
A3T21H455W23SR6 | |
|---|---|
DigiKey Part Number | A3T21H455W23SR6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A3T21H455W23SR6 |
Description | RF MOSFET LDMOS 30V ACP1230S-4 |
Customer Reference | |
Detailed Description | RF Mosfet 30 V 400 mA 2.11GHz ~ 2.2GHz 15dB 87W ACP-1230S-4L2S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 2.11GHz ~ 2.2GHz | |
Gain | 15dB | |
Voltage - Test | 30 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 400 mA | |
Power - Output | 87W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | ACP-1230S-4L2S | |
Supplier Device Package | ACP-1230S-4L2S | |
Base Product Number |


