MC9S08PA8AVWJ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: Fr.1.35421
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: Fr.1.22053
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 28
Unit Price: Fr.2.06000
Datasheet
20 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08PA8AVWJ

DigiKey Part Number
568-14578-ND
Manufacturer
Manufacturer Product Number
MC9S08PA8AVWJ
Description
IC MCU 8BIT 8KB FLASH 20SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
S08
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
LVD, POR, PWM, WDT
Number of I/O
18
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 12x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.1.87000Fr.1.87
10Fr.1.38700Fr.13.87
38Fr.1.22053Fr.46.38
114Fr.1.12333Fr.128.06
266Fr.1.06628Fr.283.63
532Fr.1.02878Fr.547.31
1,026Fr.0.99939Fr.1,025.37
2,508Fr.0.96715Fr.2,425.61
5,016Fr.0.94718Fr.4,751.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.1.87000
Unit Price with VAT:Fr.2.02147