PSMN5R8-30LL,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 23,524
Unit Price: Fr.0.54000
Datasheet

Similar


Texas Instruments
In Stock: 8,500
Unit Price: Fr.1.19000
Datasheet

Similar


Texas Instruments
In Stock: 7,156
Unit Price: Fr.0.76000
Datasheet

Similar


Texas Instruments
In Stock: 4,099
Unit Price: Fr.1.37000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,875
Unit Price: Fr.0.74000
Datasheet

Similar


onsemi
In Stock: 1,961
Unit Price: Fr.0.46000
Datasheet

Similar


onsemi
In Stock: 1,273
Unit Price: Fr.1.25000

Similar


onsemi
In Stock: 0
Unit Price: Fr.0.00000

Similar


Nexperia USA Inc.
In Stock: 1,495
Unit Price: Fr.1.01000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,142
Unit Price: Fr.0.63000
Datasheet

Similar


STMicroelectronics
In Stock: 1,401
Unit Price: Fr.1.27000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2,689
Unit Price: Fr.1.26000
Datasheet
8-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN5R8-30LL,115

DigiKey Part Number
568-5593-2-ND - Tape & Reel (TR)
568-5593-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN5R8-30LL,115
Description
MOSFET N-CH 30V 40A 8DFN
Customer Reference
Detailed Description
N-Channel 30 V 40A (Tc) 55W (Tc) Surface Mount 8-DFN3333 (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.8mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.15V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1316 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
55W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN3333 (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes