QN9080-001-M17Y is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 5,989
Unit Price: Fr.7.18000
Datasheet
SOT1910-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QN9080-001-M17Y

DigiKey Part Number
QN9080-001-M17Y-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QN9080-001-M17Y
Description
IC RF TXRX+MCU BLE 54LFLGA
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz ~ 2.4835GHz 54-LFLGA
Datasheet
 Datasheet
EDA/CAD Models
QN9080-001-M17Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
FSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
2dBm
Sensitivity
-92.7dBm
Memory Size
512kB Flash, 128kB SRAM
Serial Interfaces
ADC, GPIO, I2C, SPI, UART, USART, USB
GPIO
32
Voltage - Supply
1.67V ~ 3.6V
Current - Receiving
4mA
Current - Transmitting
3.5mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
54-LFLGA
Supplier Device Package
54-LFLGA (9.7x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 915 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

915In Stock
Ships from Flip Electronics