SA5234D/01,512 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 859
Unit Price: Fr.2.92000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: Fr.1.16375
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,586
Unit Price: Fr.4.22000
Datasheet

Similar


Texas Instruments
In Stock: 33
Unit Price: Fr.3.81000
Datasheet

Similar


Texas Instruments
In Stock: 7,003
Unit Price: Fr.3.23000
Datasheet

Similar


Texas Instruments
In Stock: 437
Unit Price: Fr.3.93000
Datasheet

Similar


Texas Instruments
In Stock: 744
Unit Price: Fr.3.34000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.3.41000
Datasheet
14 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA5234D/01,512

DigiKey Part Number
568-3573-5-ND
Manufacturer
Manufacturer Product Number
SA5234D/01,512
Description
IC OPAMP GP 4 CIRCUIT 14SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.8V/µs
-3db Bandwidth
2.5 MHz
Current - Input Bias
25 nA
Voltage - Input Offset
200 µV
Current - Supply
2.8mA (x4 Channels)
Current - Output / Channel
12 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types