SSL2129AT/1J is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.0.61000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL2129AT/1J

DigiKey Part Number
568-9953-2-ND - Tape & Reel (TR)
568-9953-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SSL2129AT/1J
Description
IC LED DRIVER OFFL TRIAC 8SO
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Triac Dimming 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Type
AC DC Offline Switcher
Topology
Flyback, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
8V
Voltage - Supply (Max)
16V
Voltage - Output
-
Current - Output / Channel
-
Frequency
100kHz
Dimming
Triac
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.89000Fr.0.89
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.42557Fr.1,063.92
5,000Fr.0.41537Fr.2,076.85
7,500Fr.0.41026Fr.3,076.95
12,500Fr.0.40460Fr.5,057.50
17,500Fr.0.40129Fr.7,022.57
Manufacturers Standard Package
Unit Price without VAT:Fr.0.89000
Unit Price with VAT:Fr.0.96209