TKH55P300RFE-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Ohmite
In Stock: 500
Unit Price: Fr.9.93000
Datasheet
300 Ohms ±1% 55W Chip Resistor PFC10 (TO-126 SMT) Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TKH55P300RFE-TR

DigiKey Part Number
273-TKH55P300RFE-TR-ND - Tape & Reel (TR)
273-TKH55P300RFE-TRCT-ND - Cut Tape (CT)
273-TKH55P300RFE-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TKH55P300RFE-TR
Description
55W THICK FILM RESISTOR TO-263
Customer Reference
Detailed Description
300 Ohms ±1% 55W Chip Resistor PFC10 (TO-126 SMT) Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Pulse Withstanding
Mfr
Temperature Coefficient
100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
PFC10 (TO-126 SMT)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.598" L x 0.394" W (15.20mm x 10.00mm)
Tolerance
Height - Seated (Max)
0.040" (1.01mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSM55300RFE-TROhmite500273-TSM55300RFE-TRCT-NDFr.9.93000Similar
Obsolete
This product is no longer manufactured. View Substitutes