
TKH55PR500JE-TR | |
|---|---|
DigiKey Part Number | 273-TKH55PR500JE-TRCT-ND - Cut Tape (CT) 273-TKH55PR500JE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TKH55PR500JE-TR |
Description | 55W THICK FILM RESISTOR TO-263 |
Customer Reference | |
Detailed Description | 500 mOhms ±5% 55W Chip Resistor PFC10 (TO-126 SMT) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient 100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Cut Tape (CT) Digi-Reel® | Package / Case PFC10 (TO-126 SMT) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.598" L x 0.394" W (15.20mm x 10.00mm) |
Tolerance | Height - Seated (Max) 0.039" (1.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPAL0263FR500K9 | C&B/RESI | 178 | 4506-TPAL0263FR500K9-ND | Fr.3.86000 | Similar |
| TPAN0263FR500K9 | C&B/RESI | 178 | 4506-TPAN0263FR500K9-ND | Fr.5.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.20000 | Fr.8.20 |
| 10 | Fr.6.52200 | Fr.65.22 |
| 25 | Fr.6.20960 | Fr.155.24 |
| Unit Price without VAT: | Fr.8.20000 |
|---|---|
| Unit Price with VAT: | Fr.8.86420 |

