
XW5S-S2.5-10 | |
|---|---|
DigiKey Part Number | Z10338-ND |
Manufacturer | |
Manufacturer Product Number | XW5S-S2.5-10 |
Description | JUMPER TERM BLK 10P FLATPIN 20PC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, DIN Rail Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, DIN Rail | |
Number of Positions | 10 | |
Pitch | 0.197" (5.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | XW5 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.11.64000 | Fr.11.64 |
| 20 | Fr.7.55600 | Fr.151.12 |
| 40 | Fr.6.96050 | Fr.278.42 |
| 60 | Fr.6.66567 | Fr.399.94 |
| 100 | Fr.6.34470 | Fr.634.47 |
| 260 | Fr.5.87335 | Fr.1,527.07 |
| 500 | Fr.5.63028 | Fr.2,815.14 |
| 1,000 | Fr.5.42822 | Fr.5,428.22 |
| Unit Price without VAT: | Fr.11.64000 |
|---|---|
| Unit Price with VAT: | Fr.12.58284 |



