AMIS30522C5222RG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


onsemi
In Stock: 4,948
Unit Price: Fr.2.46000
Datasheet

Similar


onsemi
In Stock: 3,085
Unit Price: Fr.2.58000
Datasheet
AMIS30623C623BRG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMIS30522C5222RG

DigiKey Part Number
AMIS30522C5222RGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMIS30522C5222RG
Description
IC MTRDRV BIPLR 4.75-5.25V 32QFP
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET SPI 32-NQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AMIS30522C5222RG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
SPI
Technology
Power MOSFET
Step Resolution
1 ~ 1/32
Applications
General Purpose
Current - Output
1.2A
Voltage - Supply
4.75 ~ 5.25V
Voltage - Load
6V ~ 30V
Operating Temperature
-40°C ~ 172°C (TJ)
Mounting Type
Surface Mount
Package / Case
32-VQFN Exposed Pad
Supplier Device Package
32-NQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes