OSTTS07A15C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: Fr.10.28520
Datasheet
Image for OSTTS07A15C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTTS07A15C

DigiKey Part Number
OSTTS07A15C-ND
Manufacturer
Manufacturer Product Number
OSTTS07A15C
Description
TERM BLOCK PLUG 7POS 7.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Plug, Female Sockets 0.295" (7.50mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
On Shore Technology Inc.
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
12-24 AWG
Packaging
Bulk
Operating Temperature
-30°C ~ 105°C
Part Status
Active
Material Flammability Rating
UL94 V-0
Type
Plug, Female Sockets
Torque - Screw
0.4 Nm (3.5 Lb-In)
Number of Positions
7
Wire Strip Length
6-7mm
Positions Per Level
7
Contact Material
Brass
Number of Levels
1
Housing Material
Brass
Pitch
0.295" (7.50mm)
Base Product Number
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1847932Phoenix Contact01847932-NDFr.10.28520Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
21Fr.1.96810Fr.41.33
Unit Price without VAT:Fr.1.96810
Unit Price with VAT:Fr.2.12752