1N5353BRL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 7,740
Unit Price: Fr.0.62000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.1.97943
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.4.91864
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.3.13112
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.2.57928
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.1.50000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.1.45159
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.4.54671
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.2.42332
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.2.42331
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.6.73009
Datasheet
Zener Diode 16 V 5 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5353BRL

DigiKey Part Number
1N5353BRLOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5353BRL
Description
DIODE ZENER 16V 5W AXIAL
Customer Reference
Detailed Description
Zener Diode 16 V 5 W ±5% Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5353BRL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 12.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
Axial
Power - Max
5 W
Base Product Number
Impedance (Max) (Zzt)
2.5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5353BRLGonsemi7,7401N5353BRLGOSCT-NDFr.0.62000Direct
1N4110-1Microchip Technology01N4110-1-NDFr.1.97943Similar
1N4110D-1Microchip Technology0150-1N4110D-1-NDFr.4.91864Similar
1N5246Microchip Technology0150-1N5246-NDFr.3.13112Similar
1N5246AMicrochip Technology01N5246A-NDFr.2.57928Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types