
CAT25640HU4I-GT3 | |
|---|---|
DigiKey Part Number | CAT25640HU4I-GT3OSTR-ND - Tape & Reel (TR) CAT25640HU4I-GT3OSCT-ND - Cut Tape (CT) CAT25640HU4I-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25640HU4I-GT3 |
Description | IC EEPROM 64KBIT SPI 10MHZ 8UDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 10 MHz 8-UDFN-EP (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | CAT25640HU4I-GT3 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-UDFN-EP (2x3) |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA640AT-I/MNY | Microchip Technology | 11,002 | 25AA640AT-I/MNYCT-ND | Fr.0.67000 | Similar |
| 25LC640AT-E/MNY | Microchip Technology | 6,085 | 25LC640AT-E/MNYCT-ND | Fr.0.72000 | Similar |
| 25LC640AT-I/MNY | Microchip Technology | 17,620 | 25LC640AT-I/MNYCT-ND | Fr.0.67000 | Similar |
| AT25640B-MAHL-T | Microchip Technology | 3,348 | AT25640B-MAHL-TCT-ND | Fr.0.49000 | Similar |
| M95640-DFMC6TG | STMicroelectronics | 3,089 | 497-M95640-DFMC6TGCT-ND | Fr.0.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.57000 | Fr.0.57 |
| 10 | Fr.0.53500 | Fr.5.35 |
| 25 | Fr.0.52080 | Fr.13.02 |
| 50 | Fr.0.50980 | Fr.25.49 |
| 100 | Fr.0.49870 | Fr.49.87 |
| 250 | Fr.0.48392 | Fr.120.98 |
| 500 | Fr.0.47266 | Fr.236.33 |
| 1,000 | Fr.0.46144 | Fr.461.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.35501 | Fr.1,065.03 |
| 6,000 | Fr.0.34620 | Fr.2,077.20 |
| Unit Price without VAT: | Fr.0.57000 |
|---|---|
| Unit Price with VAT: | Fr.0.61617 |

