MS20BNW03 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 71
Unit Price: Fr.8.28000
Datasheet
MS20BNW03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS20BNW03

DigiKey Part Number
MS20BNW03-ND
Manufacturer
Manufacturer Product Number
MS20BNW03
Description
SWITCH SLIDE SP3T 6A 125V
Customer Reference
Detailed Description
Slide Switch SP3T Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MS20BNW03 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Tray
Part Status
Obsolete
Circuit
SP3T
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On-On
Current Rating (Amps)
6A (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard
Actuator Length
5.10mm
Contact Material
Silver Alloy
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
Jumper needed to achieve triple throw
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polybutylene Terephthalate (PBT), Glass Filled
Switch Travel
3.50mm
Mechanical Life
100,000 Cycles
Electrical Life
25,000 Cycles
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 32
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.