MAN4610A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 0
Unit Price: Fr.0.36878
Datasheet

Similar


Kingbright
In Stock: 27,849
Unit Price: Fr.1.64000
Datasheet
Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Anode 2.2V 20mA 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) 14-DIP (0.300", 7.62mm), 10 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAN4610A

DigiKey Part Number
MAN4610A-ND
Manufacturer
Manufacturer Product Number
MAN4610A
Description
DISPLAY 7-SEG 0.4" SGL ORG 14DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Anode 2.2V 20mA 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) 14-DIP (0.300", 7.62mm), 10 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Characters
1
Size / Dimension
0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm)
Digit/Alpha Size
0.40" (10.16mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Orange
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Millicandela Rating
1.8mcd
Wavelength - Peak
630nm
Power Dissipation (Max)
600mW
Package / Case
14-DIP (0.300", 7.62mm), 10 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes