MC33364D2R2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 13,575
Unit Price: Fr.1.42000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33364D2R2

DigiKey Part Number
MC33364D2R2OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33364D2R2
Description
IC OFFLINE SWITCH FLYBACK 8SOIC
Customer Reference
Detailed Description
Converter Offline Flyback Topology 126kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33364D2R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Start Up
15 V
Voltage - Supply (Vcc/Vdd)
7.6V ~ 16V
Duty Cycle
-
Frequency - Switching
126kHz
Fault Protection
Current Limiting, Over Temperature
Control Features
-
Operating Temperature
-25°C ~ 125°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types