MC74VHC1GT125MU2TCG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: Fr.0.07827
Datasheet

Similar


Texas Instruments
In Stock: 1,928
Unit Price: Fr.0.27000
Datasheet
6-UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1GT125MU2TCG

DigiKey Part Number
488-MC74VHC1GT125MU2TCGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHC1GT125MU2TCG
Description
IC BUFFER NON-INVERT 5.5V 6-UDFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-UDFN (1.2x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-UDFN (1.2x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.07935Fr.238.05
6,000Fr.0.07158Fr.429.48
9,000Fr.0.06763Fr.608.67
15,000Fr.0.06320Fr.948.00
21,000Fr.0.06058Fr.1,272.18
30,000Fr.0.05805Fr.1,741.50
75,000Fr.0.05249Fr.3,936.75
150,000Fr.0.05180Fr.7,770.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.07935
Unit Price with VAT:Fr.0.08578