
MC74VHC1GT125MU3TCG | |
|---|---|
DigiKey Part Number | 488-MC74VHC1GT125MU3TCGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT125MU3TCG |
Description | IC BUFFER NON-INVERT 5.5V 6-UDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-UDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-UDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.07827 | Fr.234.81 |
| 6,000 | Fr.0.07058 | Fr.423.48 |
| 9,000 | Fr.0.06667 | Fr.600.03 |
| 15,000 | Fr.0.06230 | Fr.934.50 |
| 21,000 | Fr.0.05971 | Fr.1,253.91 |
| 30,000 | Fr.0.05720 | Fr.1,716.00 |
| 75,000 | Fr.0.05171 | Fr.3,878.25 |
| 150,000 | Fr.0.05090 | Fr.7,635.00 |
| Unit Price without VAT: | Fr.0.07827 |
|---|---|
| Unit Price with VAT: | Fr.0.08461 |



