NCS2250SN2T3G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 4,910
Unit Price: Fr.0.37000
Datasheet

Parametric Equivalent


onsemi
In Stock: 657
Unit Price: Fr.0.44000
Datasheet
5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-TSOP
5-TSOP Top View

NCS2250SN2T3G

DigiKey Part Number
NCS2250SN2T3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCS2250SN2T3G
Description
IC COMPARATOR 1 GEN PUR 5TSOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 5-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Voltage - Input Offset (Max)
6mV @ 5V
Current - Input Bias (Max)
20pA @ 5V
Current - Output (Typ)
48mA
Current - Quiescent (Max)
200µA
CMRR, PSRR (Typ)
81dB CMRR, 88dB PSRR
Propagation Delay (Max)
64ns
Hysteresis
-
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
SOT-23-5 Thin, TSOT-23-5
Mounting Type
Surface Mount
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes