MFR Recommended
Parametric Equivalent
Similar

NLV18VHC1G08DFT2G | |
|---|---|
DigiKey Part Number | 488-NLV18VHC1G08DFT2GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLV18VHC1G08DFT2G |
Description | IC GATE AND 1CH 2-INP SC88A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.75V ~ 2.9V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.04023 | Fr.120.69 |
| 6,000 | Fr.0.03582 | Fr.214.92 |
| 9,000 | Fr.0.03358 | Fr.302.22 |
| 15,000 | Fr.0.03106 | Fr.465.90 |
| 21,000 | Fr.0.02958 | Fr.621.18 |
| 30,000 | Fr.0.02814 | Fr.844.20 |
| 75,000 | Fr.0.02499 | Fr.1,874.25 |
| 150,000 | Fr.0.02305 | Fr.3,457.50 |
| 300,000 | Fr.0.02150 | Fr.6,450.00 |
| Unit Price without VAT: | Fr.0.04023 |
|---|---|
| Unit Price with VAT: | Fr.0.04349 |



